5-position, 1-row straight wire housing for 2mm pitch discrete wire applications. Features female socket contacts and a white, UL94 V-0 flammability rated housing. Operates within a temperature range of -25°C to +85°C. Designed for cable mounting with a 11.2mm length. RoHS and ELV compliant.
TE Connectivity 1470199-5 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 11.2mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Termination | Crimp |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1470199-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.