7-position, 1-row wire housing with 2mm pitch, designed for discrete wire termination via crimp. Features female socket contacts and a white, free-hanging cable mount design. Rated UL94 V-0 for flammability and operates within a temperature range of -25°C to +85°C. This RoHS and ELV compliant component is supplied in a bag.
TE Connectivity 1470199-7 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Termination | Crimp |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1470199-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.