3-position, 1-row, 1mm pitch wire housing for cable mounting. Features straight orientation, female socket contacts with a 1A current rating, and a white housing color. Compliant with ELV and RoHS standards, this UL94 V-0 flammability rated component operates between 131°C and 221°C. Designed for 28AWG wire, it offers mating alignment and is supplied in a bag.
TE Connectivity 1470364-3 technical specifications.
| Color | White |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.11inch |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 0.236inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 131°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.1968inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1470364-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.