TE Connectivity 147054-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.