Surface mount male header with 4 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. Contacts are copper alloy with gold, tin, and lead plating, offering a 0.23-inch mating length and 0.05-inch post length. This straight, black housing component has a depth of 4.88mm and length of 4.67mm, with mating alignment and a maximum operating temperature of 105°C. Packaged on tape and reel, it is designed for vertical PCB mounting.
TE Connectivity 147279-4 technical specifications.
| Board Standoff | No (Without) |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.05inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Depth | 4.88mm |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Length | 4.67mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 147279-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.