8-position, 1-row vertical header with 2.54mm pitch for board-to-board applications. Features brass contacts with tin, lead, bright, and matte plating, rated for 3A current. Through-hole termination and vertical PCB mounting with retention. Black housing, stackable design with a 0.374-inch stack height. Operating temperature range of -65°C to 125°C.
TE Connectivity 147285-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 2.54mm |
| Contact Plating | Tin, Lead, Bright, Matte |
| Contact Post Length | 0.574inch |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 0.374inch |
| Stackable | Yes |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 147285-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.