
Rectangular connector, wire-to-wire system, featuring 6 positions and 6 contacts with female socket type. Offers 7A current rating and 500V voltage rating, with copper alloy contacts plated in gold. Straight orientation, cable mountable, and shrouded design with strain relief. Operating temperature range from -22°C to 221°C, with UL94 V-0 flammability rating.
TE Connectivity 1473063-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 21mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.196inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 500V |
| Width | 44.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1473063-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
