Two-position, single-row wire housing for signal applications, featuring a 2.2mm pitch and straight, cable mount orientation. This natural colored, PBT body connector system is wire-to-device with female socket contacts and a 0.025 inch mating tab width. Operating between -30°C and 100°C, it is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 1473143-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 9.2mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 19mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473143-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.