Right-angle, surface-mount card edge connector featuring 70 positions across 2 rows with a 2.54mm pitch. Designed for board-to-board applications, this female connector utilizes copper alloy contacts with gold plating, rated for 3A current. It supports a card thickness of 0.07 inches and offers integrated mating alignment. Operating temperature range is -30°C to 105°C, with thermoplastic insulation and RoHS compliance.
TE Connectivity 1473151-1 technical specifications.
| Card Thickness | 0.07inch |
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Number of Signal Positions | 70 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Selectively Loaded | No (Without) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.