2-position shrouded header for board-to-board applications. Features a 2.54mm pitch and right-angle surface mount orientation. Constructed with brass male pin contacts and a thermoplastic insulator, rated for 3A current and 105°C maximum operating temperature. Includes mating alignment and retention features, with tin-lead contact plating. Packaged in tape and reel for automated assembly.
TE Connectivity 147324-1 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SOIC |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Data Rate | 2.5Mbps |
| Depth | 13.59mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.59mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 0.4inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Simplex/Duplex | Half Duplex |
| Strain Relief | No (Without) |
| Tail Length | 0.12inch |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 147324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.