6-position, 1-row wire housing for signal applications. Features a 4.2mm pitch, female socket contacts, and straight orientation. This black, free-hanging, cable mount connector system offers crimp termination and is sealable. Operating temperature range is -40°C to 85°C.
TE Connectivity 1473284-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 28.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 25.4mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.122inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 132 |
| Packaging | Box |
| Pitch | 4.2mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473284-1 to view detailed technical specifications.
No datasheet is available for this part.