TE Connectivity 147335-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147335-1 to view detailed technical specifications.
No datasheet is available for this part.