Unshrouded header with 8 positions and 8 contacts, featuring a 2.54mm pitch. This vertical, through-hole solder mount connector has a male pin contact type made of bronze with a tin-lead mating finish and tin, lead, matte plating. It offers high temperature compatibility with a black thermoplastic housing and insulation, and a 3.175mm contact post length.
TE Connectivity 147336-1 technical specifications.
| Board Standoff | No (Without) |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Mating Length | 12.55mm |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 3.175mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | Yes |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 147336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.