TE Connectivity 147340-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Brown |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Positions Loaded | 48 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 147340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.