12-position, straight, polarized wire-to-wire connector housing for signal applications. Features a PBT body material with a natural color and UL94 HB flammability rating. Designed for panel mounting with a mating tab width of 0.025 inches and a pitch of 0.087 inches. Operates within a temperature range of -22°C to 221°C. Supplied in a plastic bag with 100 units per package.
TE Connectivity 1473407-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 14.7mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.335inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473407-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.