Automotive-grade 26-position, 26mm wire housing connector for cable mounting. Features a straight, polarized, sealable design with a PBT body and black housing color. Operates within a -40°C to 125°C temperature range, utilizing female socket contacts with crimp termination. This UL94 V-2 rated component offers a 0.118-inch pitch and 0.167-inch row spacing, packaged in a rail/tube.
TE Connectivity 1473416-2 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 34.55mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.268inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.