TE Connectivity 1473423-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1473423-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.