TE Connectivity 147354-5 technical specifications.
| Color | Black |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 81.71mm |
| Mount | Free Hanging |
| Number of Positions | 58 |
| Orientation | Straight |
| Package Quantity | 400 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147354-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.