TE Connectivity 147354-8 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 22.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.71mm |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147354-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.