
Rectangular header assembly, 4-row, 16 position, 4 contacts, 3A current rating, 32V voltage rating. Features a 0.079 inch pitch, 0.256 inch row spacing, and 3.3mm contact post length. Black thermoplastic housing with gold-plated bronze/copper alloy contacts. Through-hole mount, straight orientation, UL94 V-0 flammability rating, and halogen-free construction.
TE Connectivity 1473567-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.256inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.3mm |
| Termination | Solder |
| Voltage Rating | 32V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473567-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
