
8-position, 1-row wire-to-wire connector featuring a straight, female gender and a 0.079-inch pitch. This panel-mount junction box component offers a 3A contact current rating with gold-plated copper alloy contacts. It operates within a temperature range of -22°C to 167°C and supports a maximum DC voltage rating of 32V. The connector is UL94 V-0 flammability rated, halogen-free, and includes mating alignment and retention features.
TE Connectivity 1473571-8 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 30mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.937inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Panel Thickness | 2mm |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | RITS |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 0.627inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473571-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.