TE Connectivity 1473670-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mount | Slot |
| Number of Positions | 150 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473670-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.