60-position, 2-row shrouded header with 1.27mm pitch and 0.1 inch row spacing. Features female socket contacts with gold mating finish, made from bronze with gold, tin, and lead plating. Surface mount termination with vertical PCB mounting orientation, offering a 9.398mm height and 13.08mm mated stacking height. Operates within a -65°C to 125°C temperature range, with a 30V voltage rating. Housing and insulation are black, constructed from polyphthalamide, and rated UL94 V-0 for flammability.
TE Connectivity 147378-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.398mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphthalamide |
| Mated Stacking Heights | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 147378-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.