16-position, 2-row straight wire housing for signal applications, featuring crimp and IDC termination. Constructed from PBT with a natural color, this free-hanging connector system utilizes tab contacts and offers a 0.025-inch mating tab width. Operating within a temperature range of -22°C to 176°C, it is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 1473796-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 35.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473796-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.