TE Connectivity 1473800-1 technical specifications.
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Natural |
| Length | 21mm |
| Max Operating Temperature | -80°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 11mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473800-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.