8-position wire-to-wire rectangular connector housing with IDC termination. Features a PBT body in natural color, a 0.025-inch mating tab width, and a maximum operating temperature of 176°C. This polarized, signal-application housing is UL94 HB flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 1473802-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 13.3mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 8 |
| Package Quantity | 400 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.