24-position wire housing for signal applications, featuring a PBT body material and a natural color. This crimp-style, cable mount connector system offers a polarized design with a mating tab width of 0.025 inches. Operating within a temperature range of -22°C to 176°C, it boasts a UL94 HB flammability rating and is RoHS and ELV compliant. Dimensions include a height of 13.3mm, length of 21mm, and width of 1.181 inches.
TE Connectivity 1473804-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 13.3mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 200 |
| Packaging | Tray |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473804-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.