Six-position, two-row wire housing for signal applications, featuring a 2.6mm pitch and straight, cable mount orientation. This black, PBT body connector system is designed for wire-to-device connections with female socket contacts and a 0.025 inch mating tab width. Operating between -22°C and 221°C, it offers a sealable design and is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 1473847-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.984inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.114inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | Yes (With) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473847-2 to view detailed technical specifications.
No datasheet is available for this part.