Wire-to-Board Receptacle, 12 positions, 2 rows, featuring straight, male pin contacts with a 2.2mm pitch. This component offers 8 signal positions, brass contact material with tin plating, and a tin mating finish. Designed for through-hole mounting, it operates within a temperature range of -22°C to 221°C and has a 12V DC voltage rating. Constructed with PBT insulation and a natural housing color, it is RoHS compliant and UL94 HB flammability rated.
TE Connectivity 1473898-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 15.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473898-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.