Vertical 12-position, 2-row header assembly for signal applications. Features brass contacts with tin plating, a 0.087-inch pitch, and a 0.025-inch tab size. Designed for 1.6mm PCB thickness, with a 12V DC maximum voltage rating. Operates within a temperature range of -22°C to 221°C. Housing and assembly are natural colored.
TE Connectivity 1473898-2 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Natural |
| Length | 15.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473898-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.