12-position, 2-row wire-to-board header with a 2.2mm pitch. Features brass male pin contacts with tin plating and a square contact shape. Designed for signal applications, it offers a 12V DC voltage rating and operates within a temperature range of -22°C to 221°C. This through-hole mounted component has a natural insulation color and is constructed with glass insulation material.
TE Connectivity 1473898-4 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 15.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1473898-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.