TE Connectivity 147431-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Series | TWIN LEAF |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147431-2 to view detailed technical specifications.
No datasheet is available for this part.