TE Connectivity 1474414-1 technical specifications.
| Cable Pitch | 1.98mm |
| Conductor Material | Copper |
| Number of Conductors | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1474414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.