This cable mount signal contact is designed for power applications and is part of a cable-to-board connector system. It features a copper contact with a gold plating thickness of 30 micrometers and a current rating of 5 amps. The contact is made of signal type and is available in quantities of 2000 in a bag packaging. The product is compliant with RoHS regulations and is not sealable without additional components.
TE Connectivity 147444-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147444-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.