TE Connectivity 1474638-9 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Number of Conductors | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1474638-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.