TE Connectivity 147504-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Mount | Socket |
| Packaging | Tape and Reel |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 147504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.