
TE Connectivity 147668-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | -3.76mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 147668-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
