Female socket strip connector featuring 7 positions and 7 contacts with a 2.54mm pitch. Right-angle, surface-mount (SMD/SMT) termination with gold/tin/lead plated bronze contacts rated for 2A. Operating temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating and CSA approval. Stackable design with a 3.48mm height, packaged on tape and reel.
TE Connectivity 147721-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.86mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.48mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 147721-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.