9-position, single-row socket strip connector with 2.54mm pitch. Features female contacts made of bronze with gold, tin, lead, and bright plating, rated for 2A current. Designed for vertical, through-hole PCB mounting with a 0.125-inch contact post length and 2.4mm PCB thickness compatibility. Operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. Stackable design for flexible configurations.
TE Connectivity 147726-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.125inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 147726-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.