Female socket strip connector, 16 positions, 2 rows, 2.54mm pitch. Features 3A contact current rating with bronze contacts and tin/lead plating. Rated UL94 V-0 for flammability, operating from -65°C to 125°C. Vertical SMD/SMT termination, black housing, and tape and reel packaging.
TE Connectivity 147747-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 147747-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.