TE Connectivity 1478764-4 technical specifications.
| Length | 42.5mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADK |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1478764-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.