TE Connectivity 1478884-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 5 |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1478884-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.