TE Connectivity 1479079-3 technical specifications.
| Package/Case | Module |
| Color | White |
| ELV | Compliant |
| Height | 23.62mm |
| Material | ABS |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL, AMP |
| Width | 48.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479079-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.