This 3-pin female connector is manufactured by TE Connectivity and features a black color. It is non-compliant with ELV regulations and has a straight orientation. The connector is available in bulk packaging and is not radiation hardened. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Non-Compliant |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |