This 3-contact straight connector features a beige housing and is available in a 10-pack. It is non-compliant with ELV regulations. The connector is designed for solder termination and is not radiation hardened.
TE Connectivity 1479086-3 technical specifications.
| Color | White |
| ELV | Non-Compliant |
| Housing Color | Beige |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL, AMP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1479086-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
