Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

1479120-1

Datasheet
AC Power Plugs & Receptacles QUADPLEX ASSY W/LUGS 8W
TE Connectivity

1479120-1

AC Power Plugs & Receptacles QUADPLEX ASSY W/LUGS 8W

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

Quick Jump:

Technical Specifications

TE Connectivity 1479120-1 technical specifications.

General

Approvals
UL
ELV
Compliant
Gender
Female
Housing Color
Black
Length
500.89mm
Number of Contacts
32
Number of Ports
4
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 1479120-1 Datasheet

Download the complete datasheet for TE Connectivity 1479120-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com