TE Connectivity 1479151-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Insulation Material | PVC |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.