TE Connectivity 1479156-2 technical specifications.
| Direction | User Selectable |
| ELV | Compliant |
| Mount | Panel |
| Number of Contacts | 768 |
| Number of Ports | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479156-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.