TE Connectivity 1479190-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1479190-1 to view detailed technical specifications.
No datasheet is available for this part.