TE Connectivity 1479190-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Exterior Housing Material | Brass |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1479190-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.